A2D80R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse/IBU
In Stock: 0
Unit Price: $64.64200
Datasheet

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $179.48000
Datasheet
A2D80R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2D80R

DigiKey Part Number
2378-A2D80R-ND
Manufacturer
Manufacturer Product Number
A2D80R
Description
250V 80A RK1 TD FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
80A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK1
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
1.063" Dia x 5.866" L (27.00mm x 149.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$109.37000$109.37
5$90.72000$453.60
10$83.67100$836.71
50$69.24380$3,462.19
100$63.76920$6,376.92
250$58.03276$14,508.19
Manufacturers Standard Package