156.5611.5801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156.5611.5801

DigiKey Part Number
F5131-ND
Manufacturer
Manufacturer Product Number
156.5611.5801
Description
FUSE STRIP 80A 36VDC BOLT MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80A 36 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
80A
Voltage Rating - DC
36 VDC
Response Time
-
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
-
Package / Case
Metal Strip
Size / Dimension
1.614" L x 0.551" W x 0.256" H (41.00mm x 14.00mm x 6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.10000$14.10
5$11.70000$58.50
10$10.79500$107.95
50$8.95060$447.53
100$8.25260$825.26
250$7.40788$1,851.97
500$6.85572$3,427.86
Manufacturers Standard Package