LNRK080.V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $179.48000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNRK080.V

DigiKey Part Number
5666-LNRK080.V-ND
Manufacturer
Manufacturer Product Number
LNRK080.V
Description
FUSE CARTRIDGE 80A 250VAC/125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK1
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
1.252" Dia x 5.874" L (31.80mm x 149.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
5$64.64200$323.21