
TAJA106K010RNJV | |
---|---|
DigiKey Part Number | 478-13121-2-ND - Tape & Reel (TR) 478-13121-1-ND - Cut Tape (CT) 478-13121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K010RNJV |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K010RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.29900 | $2.99 |
50 | $0.21880 | $10.94 |
100 | $0.19450 | $19.45 |
500 | $0.15334 | $76.67 |
1,000 | $0.14064 | $140.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13020 | $260.40 |
4,000 | $0.12161 | $486.44 |
6,000 | $0.11730 | $703.80 |
10,000 | $0.11253 | $1,125.30 |
14,000 | $0.10975 | $1,536.50 |
20,000 | $0.10707 | $2,141.40 |
50,000 | $0.10130 | $5,065.00 |
100,000 | $0.09782 | $9,782.00 |