
T489A106K010ATE2K2 | |
---|---|
DigiKey Part Number | 399-T489A106K010ATE2K2TR-ND - Tape & Reel (TR) 399-T489A106K010ATE2K2CT-ND - Cut Tape (CT) 399-T489A106K010ATE2K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489A106K010ATE2K2 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489A106K010ATE2K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.38800 | $3.88 |
50 | $0.28820 | $14.41 |
100 | $0.25760 | $25.76 |
500 | $0.20630 | $103.15 |
1,000 | $0.19041 | $190.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17737 | $354.74 |
4,000 | $0.16663 | $666.52 |
6,000 | $0.16125 | $967.50 |
10,000 | $0.15529 | $1,552.90 |
14,000 | $0.15181 | $2,125.34 |
20,000 | $0.14846 | $2,969.20 |
50,000 | $0.14124 | $7,062.00 |
100,000 | $0.13689 | $13,689.00 |