
TAJA106J010RNJ | |
---|---|
DigiKey Part Number | 478-TAJA106J010RNJTR-ND - Tape & Reel (TR) 478-TAJA106J010RNJCT-ND - Cut Tape (CT) 478-TAJA106J010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106J010RNJ |
Description | CAP TANT 10UF 5% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106J010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.87400 | $8.74 |
50 | $0.67780 | $33.89 |
100 | $0.61720 | $61.72 |
500 | $0.51508 | $257.54 |
1,000 | $0.48347 | $483.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.45747 | $914.94 |
4,000 | $0.43606 | $1,744.24 |
6,000 | $0.42534 | $2,552.04 |
10,000 | $0.41346 | $4,134.60 |
14,000 | $0.40650 | $5,691.00 |
20,000 | $0.39982 | $7,996.40 |