SSRH24NVS-45041 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 177
Unit Price: $4.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 149
Unit Price: $4.83000
Datasheet
SSRH24NVS-45041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NVS-45041

DigiKey Part Number
399-19081-ND
Manufacturer
Manufacturer Product Number
SSRH24NVS-45041
Description
CMC 4.1MH 4.5A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 41mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NVS-45041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
4.1 mH @ 10 kHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
41mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.54000$4.54
10$3.69800$36.98
25$3.41040$85.26
60$3.15683$189.41
120$2.96967$356.36
300$2.73897$821.69
540$2.60054$1,404.29
1,020$2.45854$2,507.71
5,040$2.18433$11,009.02
Manufacturers Standard Package