
SSRH24NHS-45041 | |
---|---|
DigiKey Part Number | 399-19063-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NHS-45041 |
Description | CMC 4.1MH 4.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 41mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NHS-45041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.1 mH @ 10 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 41mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.54000 | $4.54 |
10 | $3.69800 | $36.98 |
25 | $3.41040 | $85.26 |
60 | $3.15683 | $189.41 |
120 | $2.96967 | $356.36 |
300 | $2.73897 | $821.69 |
540 | $2.60054 | $1,404.29 |
1,020 | $2.45854 | $2,507.71 |
5,040 | $2.18433 | $11,009.02 |