
SSRH24NV-50041 | |
---|---|
DigiKey Part Number | 399-19073-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NV-50041 |
Description | CMC 4.1MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NV-50041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.1 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.83000 | $4.83 |
10 | $3.93400 | $39.34 |
25 | $3.62760 | $90.69 |
60 | $3.35783 | $201.47 |
120 | $3.15858 | $379.03 |
300 | $2.91330 | $873.99 |
540 | $2.76602 | $1,493.65 |
1,020 | $2.61497 | $2,667.27 |
5,040 | $2.32887 | $11,737.50 |