
SCT25XV-240-2R0A006JH | |
---|---|
DigiKey Part Number | 399-SCT25XV-240-2R0A006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-240-2R0A006JH |
Description | CMC 290UH 24A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 290 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 1.92mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCT25XV-240-2R0A006JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 290 µH @ 100 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 1.92mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.39000 | $21.39 |
10 | $16.59200 | $165.92 |
30 | $14.68433 | $440.53 |
60 | $13.58900 | $815.34 |
90 | $12.98456 | $1,168.61 |
240 | $12.10992 | $2,906.38 |