SCT29XV-JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT29XV-250-2R2A008JH

DigiKey Part Number
399-SCT29XV-250-2R2A008JH-ND
Manufacturer
Manufacturer Product Number
SCT29XV-250-2R2A008JH
Description
CMC 210UH 25A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
210 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 1.68mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCT29XV-250-2R2A008JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
210 µH @ 100 kHz
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
1.68mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.634" L x 1.043" W (41.50mm x 26.50mm)
Height (Max)
1.524" (38.70mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$18.91000$18.91
20$16.46900$329.38
40$15.65925$626.37
80$14.74138$1,179.31
240$14.36329$3,447.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.