SCF29XV-250-2R2A008JV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 105
Unit Price: $18.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.50000
Datasheet
SCF29XV-050-1R0A044JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF29XV-050-1R0A044JV
SCF-XV Common Mode Chokes | First Look

SCF29XV-250-2R2A008JV

DigiKey Part Number
399-SCF29XV-250-2R2A008JV-ND
Manufacturer
Manufacturer Product Number
SCF29XV-250-2R2A008JV
Description
CMC 700UH 25A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 1.68mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF29XV-250-2R2A008JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 100 kHz
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
1.68mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.634" L x 1.043" W (41.50mm x 26.50mm)
Height (Max)
1.524" (38.70mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$23.18000$23.18
10$19.05900$190.59
30$17.36433$520.93
60$16.37517$982.51
90$15.82344$1,424.11
240$14.67867$3,522.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.