SLM-41T-P1.3E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Samtec Inc.
In Stock: 5,487
Unit Price: $0.21000
Datasheet
SLM-41T-P1.3E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-41T-P1.3E

DigiKey Part Number
455-SLM-41T-P1.3ETR-ND - Tape & Reel (TR)
455-SLM-41T-P1.3ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLM-41T-P1.3E
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08700$0.87
25$0.08160$2.04
50$0.07760$3.88
100$0.07370$7.37
250$0.06912$17.28
500$0.06580$32.90
1,000$0.06264$62.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05680$227.20
8,000$0.05408$432.64
12,000$0.05256$630.72
20,000$0.05069$1,013.80
28,000$0.04950$1,386.00
40,000$0.04827$1,930.80
100,000$0.04525$4,525.00
200,000$0.04309$8,618.00
Manufacturers Standard Package