
T1M74-R-01-L | |
---|---|
DigiKey Part Number | 612-T1M74-R-01-LTR-ND - Tape & Reel (TR) 612-T1M74-R-01-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T1M74-R-01-L |
Description | .100" MINI MATE CRIMP TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,300 | $0.17485 | $2,675.20 |
107,100 | $0.15736 | $16,853.26 |