
M37P75C4P3 | |
---|---|
DigiKey Part Number | 670-M37P75C4P3TR-ND - Tape & Reel (TR) 670-M37P75C4P3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M37P75C4P3 |
Description | CONN PIN 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.31300 | $3.13 |
25 | $0.29360 | $7.34 |
50 | $0.27940 | $13.97 |
100 | $0.26610 | $26.61 |
250 | $0.24932 | $62.33 |
500 | $0.23744 | $118.72 |
1,000 | $0.22608 | $226.08 |
2,500 | $0.21192 | $529.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.19610 | $1,470.75 |
15,000 | $0.18674 | $2,801.10 |
22,500 | $0.18148 | $4,083.30 |
37,500 | $0.17506 | $6,564.75 |
52,500 | $0.17095 | $8,974.88 |
75,000 | $0.16671 | $12,503.25 |