
TLD21413EPXUMA1 | |
---|---|
DigiKey Part Number | TLD21413EPXUMA1TR-ND - Tape & Reel (TR) TLD21413EPXUMA1CT-ND - Cut Tape (CT) TLD21413EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD21413EPXUMA1 |
Description | IC LED DRVR LIN PWM 60MA 14TSDSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 60mA PG-TSDSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.67600 | $16.76 |
25 | $1.52080 | $38.02 |
100 | $1.35030 | $135.03 |
250 | $1.26880 | $317.20 |
500 | $1.21968 | $609.84 |
1,000 | $1.17922 | $1,179.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.12926 | $3,387.78 |
6,000 | $1.10482 | $6,628.92 |
9,000 | $1.09257 | $9,833.13 |