
CL330SG-G | |
---|---|
DigiKey Part Number | CL330SG-GTR-ND - Tape & Reel (TR) CL330SG-GCT-ND - Cut Tape (CT) CL330SG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL330SG-G |
Description | IC LED DRVR LIN PWM 30MA 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 30mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | CL330SG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 4V ~ 90V | |
Current - Output / Channel | 30mA | |
Frequency | 0Hz ~ 100kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 119°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.31000 | $2.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $1.75523 | $5,792.26 |