CL325SG-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.56000
Datasheet
8-SOIC Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL325SG-G

DigiKey Part Number
CL325SG-GTR-ND - Tape & Reel (TR)
CL325SG-GCT-ND - Cut Tape (CT)
CL325SG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL325SG-G
Description
IC LED DRVR LIN PWM 25MA 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Analog, PWM Dimming 25mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
CL325SG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
90V
Voltage - Output
4V ~ 90V
Current - Output / Channel
25mA
Frequency
0Hz ~ 100kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 119°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
25$1.92600$48.15
100$1.72420$172.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.72417$5,689.76
Manufacturers Standard Package