

302AX | |
---|---|
DigiKey Part Number | HM5073-ND |
Manufacturer | |
Manufacturer Product Number | 302AX |
Description | PWR XFMR LAMINATED 198VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 600V, 6.3V, 5V, 2.5V, 2.5V | |
Current - Output (Max) | 230mA, 6A, 3A, 2.5A, 2.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Five | |
Center Tap | Yes | |
Power - Max | 198VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 101.60mm W | |
Height - Seated (Max) | 115.82mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 8.5 lbs (3.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.64000 | $293.64 |
10 | $263.62700 | $2,636.27 |
25 | $252.50320 | $6,312.58 |
50 | $249.70640 | $12,485.32 |