

372HX | |
---|---|
DigiKey Part Number | HM5111-ND |
Manufacturer | |
Manufacturer Product Number | 372HX |
Description | PWR XFMR LAMINATED 191VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 600V, 6.3V, 5V | |
Current - Output (Max) | 230mA, 6A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 191VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 95.25mm W | |
Height - Seated (Max) | 115.90mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 6.5 lbs (2.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $284.51000 | $284.51 |
10 | $255.43700 | $2,554.37 |
25 | $244.65920 | $6,116.48 |
50 | $241.09120 | $12,054.56 |