

373BX | |
---|---|
DigiKey Part Number | HM2156-ND |
Manufacturer | |
Manufacturer Product Number | 373BX |
Description | PWR XFMR LAMINATED 187VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 700V, 6.3V, 5V | |
Current - Output (Max) | 201mA, 5A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 187VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 101.60mm W | |
Height - Seated (Max) | 115.82mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 8.4 lbs (3.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.35000 | $260.35 |
10 | $233.76600 | $2,337.66 |
25 | $223.90840 | $5,597.71 |
50 | $218.45220 | $10,922.61 |