
B84142J1600S081 | |
---|---|
DigiKey Part Number | B84142J1600S081-ND |
Manufacturer | |
Manufacturer Product Number | B84142J1600S081 |
Description | LINE FLTR 1KVDC 600VAC 1.6KA CHA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1.6 kA 600V 1000V (1kV) Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84142J1600S081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | 600V | |
Current | 1.6 kA | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,149.25000 | $2,149.25 |