LS40K550QPK2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240L0551K102

DigiKey Part Number
495-77327-ND
Manufacturer
Manufacturer Product Number
B72240L0551K102
Description
VARISTOR 910V 40KA SQUARE 37.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs
Datasheet
 Datasheet
EDA/CAD Models
B72240L0551K102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
40 kA
Energy
960J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 kHz
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Square 37.5mm, Tabs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$22.57000$22.57
10$17.89700$178.97
50$16.02440$801.22
100$15.44510$1,544.51
250$14.83292$3,708.23
500$14.67866$7,339.33
Manufacturers Standard Package