B72250L0551K102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $28.35233
Datasheet
B72250L0131K102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72250L0551K102

DigiKey Part Number
B72250L0551K102-ND
Manufacturer
Manufacturer Product Number
B72250L0551K102
Description
VARISTOR 910V 75KA DISC 57MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 V 75 kA Varistor 1 Circuit Bolt Mount Disc 57mm
Datasheet
 Datasheet
EDA/CAD Models
B72250L0551K102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
75 kA
Energy
1820J
Number of Circuits
1
Capacitance @ Frequency
2400 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Bolt Mount
Package / Case
Disc 57mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
90$25.35022$2,281.52
Manufacturers Standard Package