
ECS-80-8-33Q-ADS-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-80-8-33Q-ADS-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-8-33Q-ADS-TR3CT-ND - Cut Tape (CT) 50-ECS-80-8-33Q-ADS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33Q-ADS-TR3 |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-8-33Q-ADS-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.26100 | $12.61 |
50 | $1.14320 | $57.16 |
100 | $1.09600 | $109.60 |
500 | $0.99362 | $496.81 |
1,000 | $0.95253 | $952.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75726 | $2,271.78 |
6,000 | $0.72599 | $4,355.94 |
9,000 | $0.71840 | $6,465.60 |