ECS-80-8-33Q-ADS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.93000
Datasheet
ECS-400-8-33Q-ADS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-8-33Q-ADS

DigiKey Part Number
50-ECS-80-8-33Q-ATR-ND - Tape & Reel (TR)
50-ECS-80-8-33Q-ACT-ND - Cut Tape (CT)
50-ECS-80-8-33Q-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-8-33Q-ADS
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±25ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-8-33Q-ADS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$1.17400$11.74
50$1.06500$53.25
100$1.02100$102.10
500$0.92552$462.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75417$754.17
2,000$0.72299$1,445.98
3,000$0.70536$2,116.08
5,000$0.70317$3,515.85
Manufacturers Standard Package