
DUNBAR-1635F-3/8IN-BLACK-200FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/8IN-BLACK-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/8IN-BLACK-200FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.99000 | $82.99 |
2 | $76.32000 | $152.64 |
3 | $72.67333 | $218.02 |
5 | $68.32600 | $341.63 |
7 | $65.60429 | $459.23 |
10 | $62.84000 | $628.40 |
25 | $56.26120 | $1,406.53 |
50 | $55.31440 | $2,765.72 |

