
DUNBAR-1635F-3/8IN-YELLOW-200FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/8IN-YELLOW-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/8IN-YELLOW-200FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.96000 | $69.96 |
2 | $64.34000 | $128.68 |
3 | $61.26333 | $183.79 |
5 | $57.60000 | $288.00 |
7 | $55.30571 | $387.14 |
10 | $52.97500 | $529.75 |
25 | $47.42840 | $1,185.71 |
50 | $45.85340 | $2,292.67 |


