New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-3/8IN-WHITE-200FT

DigiKey Part Number
4836-DUNBAR-1635F-3/8IN-WHITE-200FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-3/8IN-WHITE-200FT
Description
HEATSHRNK 3/8" X 200' WHITE FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Spool Size
200.0' (61.0m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.47000$1.47
2$1.35500$2.71
3$1.29000$3.87
5$1.21600$6.08
7$1.16714$8.17
10$1.11600$11.16
25$0.99920$24.98
50$0.91900$45.95
100$0.84520$84.52
Manufacturers Standard Package