AL1696-30AS7-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $2.53190
Datasheet

Similar


Richtek USA Inc.
In Stock: 485
Unit Price: $2.56000
Datasheet

Similar


Richtek USA Inc.
In Stock: 180
Unit Price: $3.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet
AL1697-20CS7-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1696-30AS7-13

DigiKey Part Number
AL1696-30AS7-13DITR-ND - Tape & Reel (TR)
AL1696-30AS7-13DICT-ND - Cut Tape (CT)
AL1696-30AS7-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1696-30AS7-13
Description
IC LED DRIVER OFFL TRIAC 3A 7SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 3A 7-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes