


RT7310GE | |
---|---|
DigiKey Part Number | RT7310GETR-ND - Tape & Reel (TR) RT7310GECT-ND - Cut Tape (CT) RT7310GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7310GE |
Description | IC LED DRIVER OFFL TRIAC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
10 | $1.58100 | $15.81 |
25 | $1.32480 | $33.12 |
100 | $1.03400 | $103.40 |
250 | $0.89128 | $222.82 |
500 | $0.80342 | $401.71 |
1,000 | $0.72985 | $729.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63688 | $1,910.64 |
6,000 | $0.59034 | $3,542.04 |
9,000 | $0.57666 | $5,189.94 |