
EVB_RT7310GE_01 | |
---|---|
DigiKey Part Number | EVB_RT7310GE_01-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7310GE_01 |
Description | EVAL BOARD FOR RT7310 |
Customer Reference | |
Detailed Description | RT7310 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | RT7310 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.35000 | $78.35 |