
RT8465ZS | |
---|---|
DigiKey Part Number | 1028-1222-2-ND - Tape & Reel (TR) 1028-1222-1-ND - Cut Tape (CT) 1028-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8465ZS |
Description | IC LED DRIVER OFFL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 220kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.41800 | $24.18 |
25 | $2.06640 | $51.66 |
100 | $1.66960 | $166.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.15526 | $2,888.15 |
5,000 | $1.09141 | $5,457.05 |
7,500 | $1.05921 | $7,944.07 |
12,500 | $1.02334 | $12,791.75 |