
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 639nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 775mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
Quantity | Unit Price | Ext Price |
---|---|---|
213 | $3.81822 | $813.28 |