
MF200-NFR2 | |
---|---|
DigiKey Part Number | MF200-NFR2-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NFR2 |
Description | LED LAMP T-1 3/4 FLANGE 2V SUB R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 2V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 780mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.69600 | $769.60 |