
MF200-NFR12H | |
---|---|
DigiKey Part Number | MF200-NFR12H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NFR12H |
Description | LED LAMP T-1 3/4 FLANGE 12H SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 780mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.37000 | $13.37 |
10 | $10.63100 | $106.31 |
100 | $9.03720 | $903.72 |
500 | $8.02540 | $4,012.70 |
1,000 | $7.88480 | $7,884.80 |