GMC21X7R106K10NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.48000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.28000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.80000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.29000
Datasheet
CHV1812N1K0102KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R106K10NT

DigiKey Part Number
4713-GMC21X7R106K10NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R106K10NTCT-ND - Cut Tape (CT)
4713-GMC21X7R106K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R106K10NT
Description
CAP0805 X7R 10UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16000$1.60
50$0.11360$5.68
100$0.09950$9.95
500$0.07580$37.90
1,000$0.06851$68.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06252$125.04
4,000$0.05760$230.40
6,000$0.05513$330.78
10,000$0.05240$524.00
14,000$0.05081$711.34
20,000$0.04928$985.60
50,000$0.04597$2,298.50
100,000$0.04398$4,398.00
200,000$0.04234$8,468.00
Manufacturers Standard Package