CL21B106KPY6PJE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KPY6PJE

DigiKey Part Number
1276-CL21B106KPY6PJETR-ND - Tape & Reel (TR)
1276-CL21B106KPY6PJECT-ND - Cut Tape (CT)
1276-CL21B106KPY6PJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KPY6PJE
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KPY6PJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49100$4.91
100$0.33290$33.29
1,000$0.25050$250.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21525$430.50
4,000$0.21119$844.76
6,000$0.21027$1,261.62
10,000$0.20743$2,074.30
14,000$0.20316$2,844.24
20,000$0.19905$3,981.00
50,000$0.18942$9,471.00
Manufacturers Standard Package