
ELM 3-160P | |
---|---|
DigiKey Part Number | 492-ELM3-160P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-160P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.160" (4.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.160" (4.06mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
5 | $0.16200 | $0.81 |
10 | $0.14900 | $1.49 |
25 | $0.13480 | $3.37 |
50 | $0.12520 | $6.26 |
100 | $0.11650 | $11.65 |
250 | $0.10668 | $26.67 |
500 | $0.10016 | $50.08 |
1,000 | $0.09433 | $94.33 |