
ELM 3-135P | |
---|---|
DigiKey Part Number | 492-ELM3-135P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-135P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.135" (3.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.135" (3.43mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
5 | $0.15800 | $0.79 |
10 | $0.14400 | $1.44 |
25 | $0.13120 | $3.28 |
50 | $0.12140 | $6.07 |
100 | $0.11320 | $11.32 |
250 | $0.10364 | $25.91 |
500 | $0.09730 | $48.65 |
1,000 | $0.09163 | $91.63 |