
ELM 3-200P | |
---|---|
DigiKey Part Number | 492-ELM3-200P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-200P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.200" (5.08mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
5 | $0.18400 | $0.92 |
10 | $0.16900 | $1.69 |
25 | $0.15360 | $3.84 |
50 | $0.14220 | $7.11 |
100 | $0.13280 | $13.28 |
250 | $0.12164 | $30.41 |
500 | $0.11432 | $57.16 |
1,000 | $0.10774 | $107.74 |