


LT3497EDDB#TRPBF | |
---|---|
DigiKey Part Number | LT3497EDDB#TRPBFTR-ND - Tape & Reel (TR) LT3497EDDB#TRPBFCT-ND - Cut Tape (CT) LT3497EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3497EDDB#TRPBF |
Description | IC LED DRV RGLTR PWM 400MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3497EDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 35V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $6.74800 | $67.48 |
25 | $5.84920 | $146.23 |
100 | $4.83180 | $483.18 |
250 | $4.33260 | $1,083.15 |
500 | $4.02540 | $2,012.70 |
1,000 | $4.01916 | $4,019.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.01916 | $10,047.90 |