TPS61151DRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.27382
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.77657
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,562
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.77657
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 79
Unit Price: $4.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.77657
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25
Unit Price: $4.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.42677
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61151DRCR

DigiKey Part Number
296-21162-2-ND - Tape & Reel (TR)
296-21162-1-ND - Cut Tape (CT)
296-21162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61151DRCR
Description
IC LED DRV RGLTR PWM 35MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61151DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
27V
Current - Output / Channel
35mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77657$5,329.71
6,000$1.74116$10,446.96
9,000$1.72343$15,510.87
Manufacturers Standard Package