
ISL97698IIZ-T | |
---|---|
DigiKey Part Number | ISL97698IIZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97698IIZ-T |
Description | IC LED DRV RGLTR PWM 12WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 25mA 12-WLCSP (1.69x1.39) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97698IIZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 23.5V | |
Current - Output / Channel | 25mA | |
Frequency | 850kHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.69x1.39) | |
Base Product Number |