SMD1210B110TF/16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.23000
Datasheet
MFG_SMD1210CONCAVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1210B110TF/16

DigiKey Part Number
13-SMD1210B110TF/16TR-ND - Tape & Reel (TR)
13-SMD1210B110TF/16CT-ND - Cut Tape (CT)
13-SMD1210B110TF/16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B110TF/16
Description
PTC RESET FUSE 16V 1.1A 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
5$0.19200$0.96
10$0.17600$1.76
50$0.14620$7.31
100$0.13490$13.49
250$0.12128$30.32
500$0.11194$55.97
1,000$0.10325$103.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08082$242.46
6,000$0.07450$447.00
9,000$0.07102$639.18
15,000$0.06685$1,002.75
21,000$0.06423$1,348.83
30,000$0.06155$1,846.50
75,000$0.06061$4,545.75
Manufacturers Standard Package