
CC0805JPNPO0BN102 | |
---|---|
DigiKey Part Number | 13-CC0805JPNPO0BN102TR-ND - Tape & Reel (TR) 13-CC0805JPNPO0BN102CT-ND - Cut Tape (CT) 13-CC0805JPNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO0BN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.10300 | $1.03 |
100 | $0.06240 | $6.24 |
1,000 | $0.04147 | $41.47 |
2,500 | $0.03630 | $90.75 |
5,000 | $0.03319 | $165.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02853 | $570.60 |
40,000 | $0.02680 | $1,072.00 |
60,000 | $0.02594 | $1,556.40 |
100,000 | $0.02497 | $2,497.00 |
140,000 | $0.02441 | $3,417.40 |
200,000 | $0.02388 | $4,776.00 |