
VJ0805A102JXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A102JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A102JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A102JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXBCW1BC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.20000 | $2.00 |
100 | $0.12650 | $12.65 |
1,000 | $0.08868 | $88.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06856 | $274.24 |
8,000 | $0.05878 | $470.24 |
12,000 | $0.05697 | $683.64 |
20,000 | $0.05664 | $1,132.80 |
28,000 | $0.05645 | $1,580.60 |
40,000 | $0.05626 | $2,250.40 |
100,000 | $0.05434 | $5,434.00 |
200,000 | $0.05407 | $10,814.00 |