
CC0402JRNPO0BN100 | |
---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN100TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN100CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN100 |
Description | CAP CER 10PF 100V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO0BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.04800 | $0.48 |
100 | $0.02770 | $2.77 |
1,000 | $0.01732 | $17.32 |
2,500 | $0.01478 | $36.95 |
5,000 | $0.01335 | $66.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00951 | $95.10 |
20,000 | $0.00940 | $188.00 |
30,000 | $0.00935 | $280.50 |
50,000 | $0.00928 | $464.00 |
70,000 | $0.00924 | $646.80 |
100,000 | $0.00921 | $921.00 |
250,000 | $0.00853 | $2,132.50 |
500,000 | $0.00842 | $4,210.00 |
1,000,000 | $0.00777 | $7,770.00 |