
CL05C100JC51PNC | |
---|---|
DigiKey Part Number | 1276-CL05C100JC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C100JC51PNCCT-ND - Cut Tape (CT) 1276-CL05C100JC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C100JC51PNC |
Description | CAP CER 10PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100JC51PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.06600 | $0.66 |
100 | $0.03860 | $3.86 |
1,000 | $0.02476 | $24.76 |
2,500 | $0.02135 | $53.38 |
5,000 | $0.01930 | $96.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01572 | $157.20 |
20,000 | $0.01479 | $295.80 |
30,000 | $0.01471 | $441.30 |
50,000 | $0.01385 | $692.50 |
70,000 | $0.01380 | $966.00 |
100,000 | $0.01375 | $1,375.00 |
250,000 | $0.01296 | $3,240.00 |
500,000 | $0.01267 | $6,335.00 |
1,000,000 | $0.01194 | $11,940.00 |