

AC1206KKX7R8BB105 | |
---|---|
DigiKey Part Number | 311-3039-2-ND - Tape & Reel (TR) 311-3039-1-ND - Cut Tape (CT) 311-3039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R8BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.69600 | $6.96 |
100 | $0.42500 | $42.50 |
1,000 | $0.32414 | $324.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27542 | $550.84 |